Similar
Similar

LED20W-40-C0350-LE | |
|---|---|
DigiKey Part Number | 1121-1192-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-40-C0350-LE |
Description | LED DRIVER CC AC/DC 20-40V 350MA |
Customer Reference | |
Detailed Description | 350mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 40V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Dimming | Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) |


