1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVDM83D-Z

DigiKey Part Number
3175-THC63LVDM83D-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THC63LVDM83D-Z
Description
IC XMITTER LVDS 24B CLR 56TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
1.12Gbps
Input Type
CMOS/TTL
Output Type
LVDS
Number of Inputs
28
Number of Outputs
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,65515 €5.482,72 €
Manufacturers Standard Package
Unit Price without VAT:3,65515 €
Unit Price with VAT:4,42273 €