
XIO2000AZHH | |
|---|---|
DigiKey Part Number | 296-21526-ND |
Manufacturer | |
Manufacturer Product Number | XIO2000AZHH |
Description | IC INTERFACE SPECIALIZED 175BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 175-BGA MICROSTAR (12x12) |
Category | Voltage - Supply 1.35V ~ 1.65V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 175-LFBGA |
Packaging Tray | Supplier Device Package 175-BGA MICROSTAR (12x12) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express to PCI Translation Bridge | Base Product Number |
Interface PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 10 | 23,44400 € | 234,44 € |
| 25 | 22,07760 € | 551,94 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,98110 € |

