
UCD7232RTJT | |
|---|---|
DigiKey Part Number | 296-UCD7232RTJTTR-ND - Tape & Reel (TR) 296-UCD7232RTJTCT-ND - Cut Tape (CT) 296-UCD7232RTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7232RTJT |
Description | IC GATE DRVR HALF-BRIDGE 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7232RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.7V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 27ns, 21ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,14680 € | 28,67 € |
| 100 | 1,02340 € | 102,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96460 € | 241,15 € |
| 500 | 0,92914 € | 464,57 € |
| 750 | 0,91139 € | 683,54 € |
| 1.250 | 0,89170 € | 1.114,62 € |
| 1.750 | 0,88021 € | 1.540,37 € |
| 2.500 | 0,86916 € | 2.172,90 € |
| 6.250 | 0,84535 € | 5.283,44 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

