
UCC28C43DGKR | |
|---|---|
DigiKey Part Number | 296-39539-2-ND - Tape & Reel (TR) 296-39539-1-ND - Cut Tape (CT) 296-39539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C43DGKR |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C43DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,48480 € | 12,12 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39792 € | 99,48 € |
| 500 | 0,38098 € | 190,49 € |
| 1.000 | 0,36707 € | 367,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35238 € | 880,95 € |
| 5.000 | 0,34352 € | 1.717,60 € |
| 7.500 | 0,33909 € | 2.543,18 € |
| 12.500 | 0,33418 € | 4.177,25 € |
| 17.500 | 0,33131 € | 5.797,93 € |
| 25.000 | 0,32855 € | 8.213,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |


