Supervisor Open Drain or Open Collector 4 Channel 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3903DW

DigiKey Part Number
296-2642-5-ND
Manufacturer
Manufacturer Product Number
UC3903DW
Description
IC SUPERVISOR 4 CHANNEL 18SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3903DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 395 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

395In Stock
Ships from Rochester Electronics, LLC