
UC1846J | |
|---|---|
DigiKey Part Number | 296-UC1846J-ND |
Manufacturer | |
Manufacturer Product Number | UC1846J |
Description | CURRENT-MODE PWM CONTROLLER 16-C |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 40V | |
Voltage - Supply | 40V | |
Current - Supply | 17 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


