


UA78M33CDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50458-2-ND - Tape & Reel (TR) 296-50458-1-ND - Cut Tape (CT) 296-50458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33CDCYRG3 |
Description | IC REG LIN 3.3V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33CDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,36960 € | 9,24 € |
| 100 | 0,32310 € | 32,31 € |
| 250 | 0,30080 € | 75,20 € |
| 500 | 0,28738 € | 143,69 € |
| 1.000 | 0,27633 € | 276,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26466 € | 661,65 € |
| 5.000 | 0,25762 € | 1.288,10 € |
| 7.500 | 0,25410 € | 1.905,75 € |
| 12.500 | 0,25020 € | 3.127,50 € |
| 17.500 | 0,24792 € | 4.338,60 € |
| 25.000 | 0,24572 € | 6.143,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |









