


UA78L08ACDR | |
|---|---|
DigiKey Part Number | 296-24390-2-ND - Tape & Reel (TR) 296-24390-1-ND - Cut Tape (CT) 296-24390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L08ACDR |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37020 € | 925,50 € |
| 5.000 | 0,36098 € | 1.804,90 € |
| 7.500 | 0,35636 € | 2.672,70 € |
| 12.500 | 0,35124 € | 4.390,50 € |
| 17.500 | 0,34825 € | 6.094,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44680 € | 44,68 € |
| 250 | 0,41760 € | 104,40 € |
| 500 | 0,39998 € | 199,99 € |
| 1.000 | 0,38550 € | 385,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33456 € | 83,64 € |
| 500 | 0,31994 € | 159,97 € |
| 1.000 | 0,30791 € | 307,91 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

