


TPS76915DBVR | |
|---|---|
DigiKey Part Number | 296-11032-2-ND - Tape & Reel (TR) 296-11032-1-ND - Cut Tape (CT) 296-11032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76915DBVR |
Description | IC REG LINEAR 1.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76915DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53530 € | 53,53 € |
| 250 | 0,50120 € | 125,30 € |
| 500 | 0,48072 € | 240,36 € |
| 1.000 | 0,46382 € | 463,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44296 € | 1.328,88 € |
| 6.000 | 0,43275 € | 2.596,50 € |
| 9.000 | 0,42764 € | 3.848,76 € |
| 15.000 | 0,42198 € | 6.329,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |



