


TVP5040CPFP | |
|---|---|
DigiKey Part Number | 296-11802-ND |
Manufacturer | |
Manufacturer Product Number | TVP5040CPFP |
Description | IC NTSC/PAL VIDEO DECODER 80TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Conferencing, Set-Top Boxes 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Conferencing, Set-Top Boxes | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |

