
TUSB8044RGCR | |
|---|---|
DigiKey Part Number | 296-49023-2-ND - Tape & Reel (TR) 296-49023-1-ND - Cut Tape (CT) 296-49023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044RGCR |
Description | IC USB HUB CONTROLLER I2C 64VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C | |
Standards | USB 3.1 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 8,43000 € | 84,30 € |
| 25 | 7,85640 € | 196,41 € |
| 100 | 7,22570 € | 722,57 € |
| 250 | 6,92504 € | 1.731,26 € |
| 500 | 6,74382 € | 3.371,91 € |
| 1.000 | 6,59463 € | 6.594,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,47191 € | 12.943,82 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,97120 € |

