
TUSB8044ARGCT | |
|---|---|
DigiKey Part Number | 296-53621-2-ND - Tape & Reel (TR) 296-53621-1-ND - Cut Tape (CT) 296-53621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044ARGCT |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044ARGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus | |
Standards | USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69500 € | 76,95 € |
| 25 | 7,16320 € | 179,08 € |
| 100 | 6,57980 € | 657,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,30156 € | 1.575,39 € |
| 500 | 6,13390 € | 3.066,95 € |
| 750 | 6,04992 € | 4.537,44 € |
| 1.250 | 5,95687 € | 7.446,09 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |

