
TUSB1106PWR | |
|---|---|
DigiKey Part Number | 296-21923-2-ND - Tape & Reel (TR) 296-21923-1-ND - Cut Tape (CT) 296-21923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1106PWR |
Description | IC TRANSCEIVER HALF 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22120 € | 30,53 € |
| 100 | 1,09130 € | 109,13 € |
| 250 | 1,02924 € | 257,31 € |
| 500 | 0,99182 € | 495,91 € |
| 1.000 | 0,96103 € | 961,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93569 € | 1.871,38 € |
| 4.000 | 0,91483 € | 3.659,32 € |
| 6.000 | 0,90438 € | 5.426,28 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

