Similar

TSU5511YZPR | |
|---|---|
DigiKey Part Number | 296-27836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSU5511YZPR |
Description | IC USB SWITCH SP3T 20DSBGA |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 1 Channel 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSU5511YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, UART, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SP3T | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.35V ~ 6.7V, 2.8V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Depop, I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |


