
TSB15LV01PFCG4 | |
|---|---|
DigiKey Part Number | TSB15LV01PFCG4-ND |
Manufacturer | |
Manufacturer Product Number | TSB15LV01PFCG4 |
Description | IC VIDEO PROCESSOR 80-TQFP |
Customer Reference | |
Detailed Description | Video Processor 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Video Processor | |
Applications | Video | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |

