Video Processor 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB15LV01IPFC

DigiKey Part Number
296-15678-ND
Manufacturer
Manufacturer Product Number
TSB15LV01IPFC
Description
IC VIDEO PROCESSOR 80-TQFP
Customer Reference
Detailed Description
Video Processor 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Video Processor
Applications
Video
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.803 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.803In Stock
Ships from Rochester Electronics, LLC