TS5L100DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.247
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.462
Unit Price: 1,01000 €
Datasheet
Networking Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5L100DR

DigiKey Part Number
296-19019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5L100DR
Description
IC ETHERNET SWITCH QUAD 16SOIC
Customer Reference
Detailed Description
Networking Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS5L100DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
19Ohm
Voltage - Supply, Single (V+)
6V ~ 6.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
350MHz
Features
10/100 Base-T
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC