
TS3USB30RSWR | |
|---|---|
DigiKey Part Number | 296-22547-2-ND - Tape & Reel (TR) 296-22547-1-ND - Cut Tape (CT) 296-22547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB30RSWR |
Description | IC USB SWITCH DUAL 1X2 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB30RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 955MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89630 € | 89,63 € |
| 250 | 0,84368 € | 210,92 € |
| 500 | 0,81200 € | 406,00 € |
| 1.000 | 0,78589 € | 785,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75366 € | 2.260,98 € |
| 6.000 | 0,73789 € | 4.427,34 € |
| 9.000 | 0,72999 € | 6.569,91 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |






