TS3USB3031RMGR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.510
Unit Price: 0,71000 €
Datasheet
USB Switch IC 1 Channel 12-WQFN (1.8x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB3031RMGR

DigiKey Part Number
296-41018-2-ND - Tape & Reel (TR)
296-41018-1-ND - Cut Tape (CT)
296-41018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB3031RMGR
Description
IC USB SWITCH DUAL 1X2 12WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 12-WQFN (1.8x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB3031RMGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DP3T
Number of Channels
1
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
2.5V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6.5GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFQFN
Supplier Device Package
12-WQFN (1.8x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68300 €6,83 €
250,61720 €15,43 €
1000,54480 €54,48 €
2500,51032 €127,58 €
5000,48950 €244,75 €
1.0000,47237 €472,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46670 €1.400,10 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €