
TS3A27518EIRTWRQ1 | |
---|---|
DigiKey Part Number | 296-52829-2-ND - Tape & Reel (TR) 296-52829-1-ND - Cut Tape (CT) 296-52829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518EIRTWRQ1 |
Description | IC SWITCH SPDT X 6 6.2OHM 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518EIRTWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 59ns, 60.6ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.81pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,34200 € | 13,42 € |
25 | 1,22320 € | 30,58 € |
100 | 1,09310 € | 109,31 € |
250 | 1,03092 € | 257,73 € |
500 | 0,99350 € | 496,75 € |
1.000 | 0,96268 € | 962,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,92460 € | 2.773,80 € |
6.000 | 0,90597 € | 5.435,82 € |
9.000 | 0,89665 € | 8.069,85 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,20220 € |