
SN75LVCP422DBR | |
|---|---|
DigiKey Part Number | 296-24225-2-ND - Tape & Reel (TR) 296-24225-1-ND - Cut Tape (CT) 296-24225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP422DBR |
Description | IC REDRIVER ESATA 2CH 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP422DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | eSATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 3Gbps | |
Number of Channels | 2 | |
Delay Time | 300ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,53720 € | 63,43 € |
| 100 | 2,29460 € | 229,46 € |
| 250 | 2,17892 € | 544,73 € |
| 500 | 2,10914 € | 1.054,57 € |
| 1.000 | 2,05171 € | 2.051,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00446 € | 4.008,92 € |
| 4.000 | 1,96557 € | 7.862,28 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,40440 € |

