


TPSM8287A10BBHRDWR | |
|---|---|
DigiKey Part Number | 296-TPSM8287A10BBHRDWR-ND |
Manufacturer | |
Manufacturer Product Number | TPSM8287A10BBHRDWR |
Description | DC DC CONVERTER 0.8-3.6V 8A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 10A 2.7V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerBFQFN Module | |
Size / Dimension | 0.27" L x 0.18" W x 0.16" H (6.8mm x 4.5mm x 4.0mm) | |
Supplier Device Package | 39-B3QFN (4.5x6.8) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

