
TPSM82866AA0HEVM | |
---|---|
DigiKey Part Number | 296-TPSM82866AA0HEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82866AA0HEVM |
Description | EVAL BOARD FOR TPSM82866AA0H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82866AA0H - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 6A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPSM82866AA0H | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,44000 € | 50,44 € |
Unit Price without VAT: | 50,44000 € |
---|---|
Unit Price with VAT: | 61,03240 € |