TPS7B8750QKVURQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 19
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8750QKVURQ1

DigiKey Part Number
296-TPS7B8750QKVURQ1TR-ND - Tape & Reel (TR)
296-TPS7B8750QKVURQ1CT-ND - Cut Tape (CT)
296-TPS7B8750QKVURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8750QKVURQ1
Description
IC REG LINEAR 5V 500MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8750QKVURQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
26 µA
Mfr
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.575V @ 500mA
Supplier Device Package
TO-252-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV317MABDTRKGonsemi19NCV317MABDTRKGOSCT-ND0,46000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,82600 €18,26 €
251,67160 €41,79 €
1001,50110 €150,11 €
2501,41972 €354,93 €
5001,39138 €695,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,28771 €3.219,27 €
5.0001,26203 €6.310,15 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,96450 €