


TPS7B6950QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-40985-2-ND - Tape & Reel (TR) 296-40985-1-ND - Cut Tape (CT) 296-40985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6950QDCYRQ1 |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6950QDCYRQ1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.8V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L5150BNTR | STMicroelectronics | 58.829 | 497-11659-1-ND | 0,87000 € | Similar |
| NCV4264-2CST50T3G | onsemi | 16.248 | NCV4264-2CST50T3GOSCT-ND | 1,10000 € | Similar |
| NCV4266-2CST50T3G | onsemi | 60.375 | 488-NCV4266-2CST50T3GCT-ND | 1,07000 € | Similar |
| NCV8664CST50T3G | onsemi | 13.828 | NCV8664CST50T3GOSCT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86800 € | 86,80 € |
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78562 € | 392,81 € |
| 1.000 | 0,78121 € | 781,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73321 € | 1.833,03 € |
| 5.000 | 0,71699 € | 3.584,95 € |
| 7.500 | 0,70887 € | 5.316,52 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |











