


TPS7A0527PDBZR | |
|---|---|
DigiKey Part Number | 296-TPS7A0527PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0527PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0527PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0527PDBZR |
Description | IC REG LINEAR 2.7V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0527PDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,13388 € | 33,47 € |
| 500 | 0,12712 € | 63,56 € |
| 1.000 | 0,12158 € | 121,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10961 € | 328,83 € |
| 6.000 | 0,10638 € | 638,28 € |
| 9.000 | 0,10476 € | 942,84 € |
| 15.000 | 0,10297 € | 1.544,55 € |
| 21.000 | 0,10192 € | 2.140,32 € |
| 30.000 | 0,10091 € | 3.027,30 € |
| 75.000 | 0,09873 € | 7.404,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |


