Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0215DQNR

DigiKey Part Number
296-TPS7A0215DQNRTR-ND - Tape & Reel (TR)
296-TPS7A0215DQNRCT-ND - Cut Tape (CT)
296-TPS7A0215DQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0215DQNR
Description
IC REG LINEAR 1.5V 200MA 4-X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0215DQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.56V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47300 €4,73 €
250,42480 €10,62 €
1000,37220 €37,22 €
2500,34712 €86,78 €
5000,33198 €165,99 €
1.0000,31951 €319,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30413 €912,39 €
6.0000,29659 €1.779,54 €
9.0000,29282 €2.635,38 €
15.0000,28864 €4.329,60 €
21.0000,28620 €6.010,20 €
30.0000,28385 €8.515,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €