Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8400RGRR

DigiKey Part Number
296-47901-2-ND - Tape & Reel (TR)
296-47901-1-ND - Cut Tape (CT)
296-47901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8400RGRR
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8400RGRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.34V @ 3A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5.5 mA
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 €4,99 €
103,82400 €38,24 €
253,53160 €88,29 €
1003,21020 €321,02 €
2503,05704 €764,26 €
5002,96468 €1.482,34 €
1.0002,88870 €2.888,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,79484 €8.384,52 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:6,03790 €