


TPS73718DRBT | |
|---|---|
DigiKey Part Number | 296-TPS73718DRBTTR-ND - Tape & Reel (TR) 296-TPS73718DRBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73718DRBT |
Description | IC REG LINEAR 1.8V 1A 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73718DRBT Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73718DRBR | Texas Instruments | 417 | 296-38307-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

