


TPS73701DRBT | |
|---|---|
DigiKey Part Number | 296-27067-2-ND - Tape & Reel (TR) 296-27067-1-ND - Cut Tape (CT) 296-27067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRBT |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17920 € | 29,48 € |
| 100 | 1,05270 € | 105,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99252 € | 248,13 € |
| 500 | 0,95620 € | 478,10 € |
| 750 | 0,93801 € | 703,51 € |
| 1.250 | 0,91786 € | 1.147,33 € |
| 1.750 | 0,90609 € | 1.585,66 € |
| 2.500 | 0,89478 € | 2.236,95 € |
| 6.250 | 0,87040 € | 5.440,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |










