


TPS71433DCKT | |
|---|---|
DigiKey Part Number | 296-24451-2-ND - Tape & Reel (TR) 296-24451-1-ND - Cut Tape (CT) 296-24451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71433DCKT |
Description | IC REG LINEAR 3.3V 80MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71433DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52360 € | 13,09 € |
| 100 | 0,46070 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43072 € | 107,68 € |
| 500 | 0,41264 € | 206,32 € |
| 750 | 0,40359 € | 302,69 € |
| 1.250 | 0,39356 € | 491,95 € |
| 1.750 | 0,38770 € | 678,48 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

