
TPS65986EVM | |
|---|---|
DigiKey Part Number | 296-46857-ND |
Manufacturer | |
Manufacturer Product Number | TPS65986EVM |
Description | EVAL BOARD FOR TPS65986 |
Customer Reference | |
Detailed Description | TPS65986 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TPS65986 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

