
TPS6590378ZWSR | |
|---|---|
DigiKey Part Number | 296-52056-2-ND - Tape & Reel (TR) 296-52056-1-ND - Cut Tape (CT) 296-52056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590378ZWSR |
Description | POWER MANAGEMENT IC (PMIC) FOR A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590378ZWSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 10 | 9,56000 € | 95,60 € |
| 25 | 8,92200 € | 223,05 € |
| 100 | 8,22020 € | 822,02 € |
| 250 | 7,88556 € | 1.971,39 € |
| 500 | 7,68390 € | 3.841,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,51794 € | 7.517,94 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,66520 € |




