
TPS65073RSLT | |
|---|---|
DigiKey Part Number | 296-TPS65073RSLTTR-ND - Tape & Reel (TR) 296-TPS65073RSLTCT-ND - Cut Tape (CT) 296-TPS65073RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65073RSLT |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65073RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 6.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,69504 € | 1.173,76 € |
| 500 | 4,56344 € | 2.281,72 € |
| 750 | 4,49755 € | 3.373,16 € |
| 1.250 | 4,42452 € | 5.530,65 € |
| 1.750 | 4,38186 € | 7.668,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,78800 € | 57,88 € |
| 25 | 5,37120 € | 134,28 € |
| 100 | 4,91330 € | 491,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,08000 € | 50,80 € |
| 25 | 4,70720 € | 117,68 € |
| 100 | 4,29760 € | 429,76 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,94970 € |

