
TPS65073RSLR | |
|---|---|
DigiKey Part Number | 296-24942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65073RSLR |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65073RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 6.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,62988 € | 9.074,70 € |
| Unit Price without VAT: | 3,62988 € |
|---|---|
| Unit Price with VAT: | 4,39215 € |

