Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63700DRCR

DigiKey Part Number
296-31989-2-ND - Tape & Reel (TR)
296-31989-1-ND - Cut Tape (CT)
296-31989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63700DRCR
Description
IC REG BUCK BST ADJ 360MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63700DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-15V
Current - Output
Frequency - Switching
1.38MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55400 €15,54 €
251,41960 €35,49 €
1001,27160 €127,16 €
2501,20100 €300,25 €
5001,15846 €579,23 €
1.0001,12344 €1.123,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08018 €3.240,54 €
6.0001,05902 €6.354,12 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,52890 €