
TPS63050YFFT | |
|---|---|
DigiKey Part Number | 296-37935-2-ND - Tape & Reel (TR) 296-37935-1-ND - Cut Tape (CT) 296-37935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050YFFT |
Description | IC REG BCK BST ADJ 500MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29930 € | 129,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,18412 € | 592,06 € |
| 750 | 1,16243 € | 871,82 € |
| 1.250 | 1,13838 € | 1.422,97 € |
| 1.750 | 1,12433 € | 1.967,58 € |
| 2.500 | 1,11082 € | 2.777,05 € |
| 6.250 | 1,08172 € | 6.760,75 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |



