
SN74AC138WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC138WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC138WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC138WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC138WBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC138WBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36160 € | 36,16 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,32250 € | 161,25 € |
| 1.000 | 0,31865 € | 318,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29542 € | 886,26 € |
| 6.000 | 0,28810 € | 1.728,60 € |
| 9.000 | 0,28444 € | 2.559,96 € |
| 15.000 | 0,28037 € | 4.205,55 € |
| 21.000 | 0,27800 € | 5.838,00 € |
| 30.000 | 0,27572 € | 8.271,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

