Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62871Z2WRXSR

DigiKey Part Number
296-TPS62871Z2WRXSRTR-ND - Tape & Reel (TR)
296-TPS62871Z2WRXSRCT-ND - Cut Tape (CT)
296-TPS62871Z2WRXSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62871Z2WRXSR
Description
6V, 9A STACKABLE SYNCHRONOUS BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62871Z2WRXSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
3.35V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-VQFN (2.55x3.55)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,61500 €26,15 €
252,40240 €60,06 €
1002,17000 €217,00 €
2502,05912 €514,78 €
5002,04740 €1.023,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,86928 €5.607,84 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,18660 €