
TPS60403DBVTG4 | |
|---|---|
DigiKey Part Number | 296-52806-2-ND - Tape & Reel (TR) 296-52806-1-ND - Cut Tape (CT) 296-52806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60403DBVTG4 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60403DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,88480 € | 22,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64320 € | 16,08 € |
| 100 | 0,56830 € | 56,83 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |




