
TPS56339DDCR | |
|---|---|
DigiKey Part Number | 296-53568-2-ND - Tape & Reel (TR) 296-53568-1-ND - Cut Tape (CT) 296-53568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56339DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPS56339DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56270 € | 56,27 € |
| 250 | 0,52700 € | 131,75 € |
| 500 | 0,50548 € | 252,74 € |
| 1.000 | 0,49377 € | 493,77 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,46593 € | 1.397,79 € |
| 6.000 | 0,45524 € | 2.731,44 € |
| 9.000 | 0,44988 € | 4.048,92 € |
| 15.000 | 0,44395 € | 6.659,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |










