
TPS54061DRBR | |
|---|---|
DigiKey Part Number | 296-39413-2-ND - Tape & Reel (TR) 296-39413-1-ND - Cut Tape (CT) 296-39413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061DRBR |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,32800 € | 33,20 € |
| 100 | 1,18820 € | 118,82 € |
| 250 | 1,12156 € | 280,39 € |
| 500 | 1,08136 € | 540,68 € |
| 1.000 | 1,04829 € | 1.048,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00742 € | 3.022,26 € |
| 6.000 | 0,98743 € | 5.924,58 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |







