
TPS51916RUKR | |
|---|---|
DigiKey Part Number | 296-29489-2-ND - Tape & Reel (TR) 296-29489-1-ND - Cut Tape (CT) 296-29489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51916RUKR |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51916RUKR Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 0.7V ~ 1.8V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,96680 € | 24,17 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,80876 € | 202,19 € |
| 500 | 0,77802 € | 389,01 € |
| 1.000 | 0,77334 € | 773,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72148 € | 2.164,44 € |
| 6.000 | 0,70619 € | 4.237,14 € |
| 9.000 | 0,69853 € | 6.286,77 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |









