
TPS60204DGSR | |
|---|---|
DigiKey Part Number | 296-TPS60204DGSRTR-ND - Tape & Reel (TR) 296-TPS60204DGSRCT-ND - Cut Tape (CT) 296-TPS60204DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60204DGSR |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60204DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,82280 € | 45,57 € |
| 100 | 1,63940 € | 163,94 € |
| 250 | 1,55204 € | 388,01 € |
| 500 | 1,49940 € | 749,70 € |
| 1.000 | 1,45607 € | 1.456,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41032 € | 3.525,80 € |
| 5.000 | 1,38275 € | 6.913,75 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

