
TPS51396ARJET | |
|---|---|
DigiKey Part Number | 296-TPS51396ARJETTR-ND - Tape & Reel (TR) 296-TPS51396ARJETCT-ND - Cut Tape (CT) 296-TPS51396ARJETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51396ARJET |
Description | IC REG BUCK ADJ 8A 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,79120 € | 69,78 € |
| 100 | 2,52700 € | 252,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,40104 € | 600,26 € |
| 500 | 2,32512 € | 1.162,56 € |
| 750 | 2,28708 € | 1.715,31 € |
| 1.250 | 2,24494 € | 2.806,18 € |
| 1.750 | 2,22032 € | 3.885,56 € |
| 2.500 | 2,19665 € | 5.491,62 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |











