
LEDSPIMCUEVM-879 | |
|---|---|
DigiKey Part Number | 296-LEDSPIMCUEVM-879-ND |
Manufacturer | |
Manufacturer Product Number | LEDSPIMCUEVM-879 |
Description | MCU CONTROL BOARD TPS92518EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller Board Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Controller Board | |
Embedded | Yes | |
Utilized IC / Part | - | |
Primary Attributes | 6.5V ~ 65V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 123,71040 € |


