
TPS61059DRCT | |
|---|---|
DigiKey Part Number | 296-19426-2-ND - Tape & Reel (TR) 296-19426-1-ND - Cut Tape (CT) 296-19426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61059DRCT |
Description | IC LED DRIVER RGLTR 800MA 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 800mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61059DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.5V | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20000 € | 600,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |

