TPS40222DRPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.978
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44.014
Unit Price: 2,42000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40222DRPRG4

DigiKey Part Number
TPS40222DRPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40222DRPRG4
Description
IC REG BUCK ADJ 1.6A 6VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS40222DRPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7.2V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92415 €2.772,45 €
6.0000,90551 €5.433,06 €
9.0000,89618 €8.065,62 €
Manufacturers Standard Package
Unit Price without VAT:0,92415 €
Unit Price with VAT:1,11822 €