
TPS3851H50EQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46982-2-ND - Tape & Reel (TR) 296-46982-1-ND - Cut Tape (CT) 296-46982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H50EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H50EQDRBRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 170ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Threshold 5V | Supplier Device Package 8-SON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,35360 € | 33,84 € |
| 100 | 1,21140 € | 121,14 € |
| 250 | 1,14344 € | 285,86 € |
| 500 | 1,11050 € | 555,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02710 € | 3.081,30 € |
| 6.000 | 1,00672 € | 6.040,32 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |


